Fluke TC01A/TC01B/TC01C iSee™ Mobile Thermal Cameras

Fluke TC01A/TC01B/TC01C iSee™ Mobile Thermal Cameras help measure temperature and detect thermal imaging anytime and anywhere by inserting the cameras into a smartphone's Type-C® or Lightning interface. These thermal cameras feature 256 x 192 pixels, up to 550°C/1022°F, 50mk (0.05°C or 0.0.09°F) thermal sensitivity, and ±2% or ±2°C/3.6°F accuracy. The TC01A/TC01B/TC01C iSee mobile thermal cameras include customized image views with more than 10 standard or custom color palettes and powerful full temperature range analysis. These mobile thermal cameras provide real-time image sharing for fast and easy communication. Typical applications include electrical and mechanical inspections, inspection service, HVAC inspection, product research and development, and quality control.

The TC01A/TC01B/TC01C iSee mobile thermal cameras are made of high-quality, specially treated aluminum with a laser-etched surface. These thermal cameras support automatic time-lapse capture mode, real-time temperature alarm, adjustable emissivity, and comprehensive temperature analysis for spot, line, and area. The TC01A mobile thermal camera with a Type-C interface is for Andriod™ and HarmonyOS. The TC01B mobile thermal camera includes a lightning interface compatible with iPhone™ and iPad™ and fully supports iOS with the Apple MFI certification obtained.

Features

  • Powerful full temperature range analysis
  • Never miss any detail with real-time high and low-temperature capture
  • Adjustable emissivity to apply with different materials
  • Comprehensive temperature analysis for spot, line, and area, supported by a professional thermal imaging app
  • Real-time temperature alarm for the timely response of the abnormal condition
  • Automatic time-lapse capture mode, for unattended operation
  • Infrared and visible image comparison for locating, comparing, and archiving
  • Real-time image sharing for fast and easy communication:
    • Easy image and video management through real-time communication
    • Easy to add image annotation for smooth communication
    • Automatically generate infrared inspection reports, easy for reporting, archiving, and sharing (TC01B)
  • Small and portable, takes only a second to get started:
    • iSee™ is made of high-quality specially treated aluminum material with a laser-etched surface
    • Optimized Fluke iSee™ application interfaces and menus, to enhance user experience with easy-to-access functions
  • TC01B is equipped with the lightning interface, compatible with iPhone™ and iPad™ (it fully supports iOS with the Apple MFI Certification obtained)
  • TC01A is for Android and HarmonyOS
  • TCO1C with the Type-C interface is for iPhone and iPad equipped with a Type-C interface

Specifications

  • 256 x 192 pixels for detailed image quality
  • Up to 550°C/1022°F, suitable for use in many applications
  • 50mk (0.05°C or 0.0.09°F) thermal sensitivity for fine differences
  • ±2% or ±2°C/3.6°F accuracy to ensure reliable results
  • Customize image view with more than 10 standard or custom color palettes
  • 22g light compact design
  • IP54 (TCO1A) or IP56 (TC01B or TC01C) ingress protection and up to 1m drop test

Applications

  • Electrical and mechanical inspections
  • Inspection service
  • HVAC inspection
  • Product research and development
  • Quality control
Fluke TC01A/TC01B/TC01C iSee™ Mobile Thermal Cameras
Publié le: 2024-12-15 | Mis à jour le: 2025-10-22