FCT Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors like High-Density and Mixed-Layout. These waterproof connectors are IP67 rated and available in various connector sizes for both front and reverse mating as a pin or socket connector. The waterproof connectors can be mounted with coaxial high-power and high-voltage contacts. These connectors are available with straight and right-angled signal contacts for PCB and solder terminations.

Features

  • Waterproof connectors rated IP67
  • Plastic hoods suitable for all shell sizes
  • Available for High-Density and Mixed Layout D-sub connectors
  • Available with straight and right-angled signal contacts

Applications

  • Commercial vehicle
    • Telemetry
    • GPS navigation
    • Marine
  • Food and beverage processing equipment
  • Sanitary industries
  • Control panels
  • Outdoor installations
    • Communication towers
    • Security cameras
  • Industrial automation
View Results ( 16 ) Page
Numéro de pièce Fiche technique Nombre de positions Sexe du contact Style de montage Dépôt par contact Matériau du contact Courant nominal
173110-0022 173110-0022 Fiche technique 15 Position Pin (Male) Threaded Insert Gold Brass
173110-0015 173110-0015 Fiche technique 25 Position Socket (Female) Wire Gold Copper Alloy 5 A
173110-0092 173110-0092 Fiche technique 25 Position Pin (Male) Threaded Insert Gold Brass
173110-0010 173110-0010 Fiche technique 9 Position Pin (Male) Wire Tin 5 A
173110-0005 173110-0005 Fiche technique 9 Position Socket (Female) Threaded Insert Gold Copper Alloy 5 A
173110-0007 173110-0007 Fiche technique 15 Position Socket (Female) Threaded Insert Gold Copper Alloy 5 A
173110-0008 173110-0008 Fiche technique 25 Position Pin (Male) Threaded Insert Gold Copper Alloy 5 A
173110-0023 173110-0023 Fiche technique 15 Position Socket (Female) Threaded Insert Gold Brass 7.5 A
173110-0012 173110-0012 Fiche technique 15 Position Pin (Male) Wire Tin 5 A
173110-0004 173110-0004 Fiche technique 9 Position Pin (Male) Threaded Insert Gold Copper Alloy 7.5 A
Publié le: 2013-03-21 | Mis à jour le: 2023-08-07