Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors
Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors feature an extensive range of modular connectors for all types of wire / cable-to-board applications. The Minitek127 series includes straight and right-angle, surface-mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors come in three duplex plating versions: 30µ", 15µ" GXT®, and 10µ" gold and gold flash, to support applications in a wide range of environments.
Features
- 1.27mm pitch wire-to-board / cable-to-board solution
- Available in 3 duplex plating versions (30μ", 15" GXT, and 10μ" gold and gold flash)
- Tape-on-reel with pick-up cap or tube without pick-up cap packaging, facilitates automated pick and place assembly
- Up to 100 positions
- IDC version available
- Both top- and bottom-entry products available to meet specific needs, ideal for mezzanine applications
- Standoff design allows cleaning to eliminate soldering contaminations
- Post options for SMT product, easy for custom design and process
- RoHS compliant and lead free
Applications
- Industrial and instrumentation
- Industrial controls
- Instrumentation and test equipment
- Vending machines
- Point-of-sale equipment
- Communications
- Medical equipment
- Automotive electronics
Infographic
Publié le: 2010-06-16
| Mis à jour le: 2025-12-04