Fairview Microwave N Male Terminations

Fairview Microwave N Male Terminations feature an N male coaxial interface and offer maximum power ratings from 2W to 100W. These terminations are critical passive components in various RF, microwave, and millimeter-wave systems, where signal reflection from unused ports can reduce signal integrity, potentially damaging the device. By utilizing these terminations on unused ports, the incident energy will be absorbed with minimal reflection. Fairview Microwave N Male Terminations are suitable for satellite communications (satcom), radar systems, test and measurement applications, and military communications.

Features

  • ST6N105
    • DC to 6GHz frequency range
    • 1.15:1 maximum VSWR
    • 10W maximum power rating
    • N male coaxial interface
  • ST4N-100
    • High power RF load
    • DC to 4GHz frequency range
    • 1.2:1 maximum VSWR
    • 100W maximum power rating
    • N male coaxial interface
  • STN06010
    • DC to 6GHz frequency range
    • 1.2:1 maximum VSWR
    • 2W maximum power rating
    • N male coaxial interface
  • STN06010C
    • DC to 6GHz frequency range
    • 1.2:1 maximum VSWR
    • 2W maximum power rating
    • N male coaxial interface
    • Includes beaded chain
  • STN1811
    • DC to 18GHz frequency range
    • 1.25:1 maximum VSWR
    • 2W maximum power rating
    • N male coaxial interface
  • STN1811C
    • DC to 18GHz frequency range
    • 1.25:1 maximum VSWR
    • 2W maximum power rating
    • N male coaxial interface
    • Includes beaded chain

Applications

  • Wireless
  • Satcom
  • Radar systems
  • Test and measurement
  • Commercial communication
  • Military communication
Publié le: 2025-12-12 | Mis à jour le: 2026-01-13