Fairview Microwave Precision 3.5mm Female to N Male Adapter
Fairview Microwave Precision 3.5mm Female to N Male Adapter operates at an 18GHz frequency rating and provides an excellent VSWR of 1.15:1 maximum. This adapter is used to enable a connection between two connector types that would otherwise not mate, while also protecting connectors on expensive equipment. Specifications include a straight body geometry, precision design, 50Ω impedance, and a gold-over-nickel-plated beryllium copper contact. Fairview Microwave Precision 3.5mm Female to N Male Adapter is suitable for general-purpose testing and precision test and measurement.
Features
- Precision design
- Straight body geometry
- Gold-over-nickel plated beryllium copper contact
Applications
- Enables between series connections
- General-purpose testing
- Precision test and measurement
Specifications
- 3.5mm female connector 1
- N male connector 2
- 50Ω impedance
- 1.15:1 maximum VSWR
- DC to 18GHz frequency range
- -55°C to +100°C operating temperature range
Publié le: 2025-12-12
| Mis à jour le: 2026-01-13