Ezurio BL54H20 Series Development Kits
Ezurio BL54H20 Series Development Kits provide a versatile platform for rapid wireless connectivity prototyping using the BL54H20 multi-protocol BLE modules. These kits enable users to test and validate the module’s hardware interfaces while developing application software with Zephyr RTOS or Nordic nRFConnect SDK. The BL54H20 dev kits support BLUETOOTH® Low Energy (BLE), ANT, 802.15.4, and Near Field Communication (NFC) applications, offering flexibility for diverse use cases. The 453-00197-K1 kit features a chip antenna, while the 453-00198-K1 kit is equipped with an MHF4 connector and includes an external BLE dipole antenna. Typical applications include asset tracking, secure medical peripherals, industrial automation, IoT, and smart devices.Features
- Enable users to test and validate the module’s hardware interfaces:
- BL54H20 series modules soldered onto the development boards
- Facilitate the development of wireless applications using Zephyr RTOS or Nordic's nRF Connect SDK
- Powering the development boards using USB (type C) or USB connector (J2,J3)
- Support BLUETOOTH® Low Energy (BLE), ANT, 802.15.4, and Near Field Communication (NFC) applications
- Antennas:
- 453-00197-K1 kit features a chip antenna
- 453-00198-K1 kit is equipped with an MHF4 connector and includes an external BLE dipole antenna
- Multiple on-board sensors:
- 8-bit SPI device (Nor flash) chip (U11) (connected by default)
- Four buttons (SW2, SW3, SW5, and SW6)
- Four LEDs (LED2, LED3, LED4, and LED5)
Applications
- Smart building
- Asset tracking
- Secure medical peripherals
- Industrial automation
Overview
Publié le: 2025-01-15
| Mis à jour le: 2025-02-04