ETA-USA ODM10 10W Medical DC/DC Converters

ETA-USA ODM10 DC/DC Converters are 10W, medical-grade power supplies with a wide 4:1 input voltage and multiple output voltage options. The series offers 5KVAC isolation and up to 88% efficiency. ETA-USA ODM10 Medical DC/DC Converters meet 2xMOPP medical safety standards (per 3rd Edition of IEC/EN 60601-1) and come in a DIP-24 package.

Features

  • 4:1 wide input range ( VDC)
  • No minimum load required
  • Low leakage current
  • Medical safety meets 2xMOPP per 3rd Edition of IEC/EN 60601-1
  • Electromagnetic interference (EMI) class A without external circuit
  • DIP-24 package
  • 2-year warranty

Specifications

  • 5KVAC isolation
  • 85% to 88% efficiency
  • 5VDC, 12VDC, 15VDC, or 24VDC output voltage
  • 11W total power
  • Nominal input voltage
    • 24VDC (9VDC to 36VDC)
    • 48VDC (18VDC to 75VDC)
  • -40°C to +105°C operating temperature range
Publié le: 2020-02-17 | Mis à jour le: 2024-04-18