ETA-USA 65W/80W Desktop Power Supply
ETA-USA 65W/80W AC/DC Desktop Power Supply features an input voltage range of 90VAC to 264VAC and output voltage values of 12, 15, 18 24, 28, and 48VDC. This new power adapter series meets the requirements of Energy Star Level VI efficiency standard. Level VI will be mandated by the US Department of Energy as of February 10, 2016, for 65, 80, 100, and 150W external power supplies in the industrial and commercial markets.Features
- Meets Energy Star efficiency level 6
- 3-pole IEC320-C14 AC inlet class I
- No-load power consumption <210mW
- Power ON LED indicator
- Short Circuit Protection
- Over-load Protection
- Overvoltage protection
- 3-year warranty
View Results ( 12 ) Page
| Numéro de pièce | Fiche technique | Tension de sortie - canal 1 | Courant de sortie - canal 1 | Alimentation en sortie |
|---|---|---|---|---|
| DTL65-24SX-W6 | ![]() |
24 VDC | 2.71 A | 65 W |
| DTL65-12SX-W6 | ![]() |
12 V | 5.41 A | 65 W |
| DTL65-15SX-W6 | ![]() |
15 V | 5.34 A | 65 W |
| DTL65-19SX-W6 | ![]() |
19 VDC | 3.43 A | 65 W |
| DTL65-36SX-W6 | ![]() |
36 V | 1.81 A | 65 W |
| DTL65-48SX-W6 | ![]() |
48 V | 1.36 A | 65 W |
| DTC80-12SX-W6 | ![]() |
12 V | 6.67 A | 80 W |
| DTC80-15SX-W6 | ![]() |
15 V | 5.34 A | 80 W |
| DTC80-18SX-W6 | ![]() |
18 V | 4.45 A | 80 W |
| DTC80-24SX-W6 | ![]() |
24 V | 3.34 A | 80 W |
Publié le: 2014-11-24
| Mis à jour le: 2020-12-14