Essentra Components 50G Metric Phillips Fillister Head Screws

Essentra Components 50G Metric Phillips Fillister Head Screws are designed for use with a tapped or threaded insert hole. The fillister head prevents the screw from being overtightened. These lightweight screws are made from UL 94V-2 nylon 6/6 material in a black or natural color. Essentra Components 50G Metric Phillips Fillister Head Screws are designed to resist chemicals, vibration, electrical, and corrosion. The plastic screws are unaffected by oils or detergents, making them ideal for harsh environments. Typical applications include automotive components, electrical enclosures, and consumer products.

Features

  • UL 94V-2 nylon 6/6 material
  • Black or natural color
  • Easy to install and remove with slotted, Phillips, or combination driver
  • For use with tapped or threaded insert holes
  • Fillister head prevents overtightening
  • Resistant to vibration, chemicals, and corrosion
  • Unaffected by oils or detergents

Applications

  • Automotive components
  • Electrical enclosures
  • Consumer products
  • Harsh environments
Publié le: 2024-02-14 | Mis à jour le: 2025-08-25