Espressif Systems ESP32-C61-WROOM-1-N8R2 Module

Espressif Systems ESP32-C61-WROOM-1-N8R2 Module is a general-purpose 2.4GHz Wi-Fi® 6 (802.11ax), BLUETOOTH® 5 (LE) module. The device offers three strapping GPIOs and requires seven GPIOs for flash/PSRAM.

The Espressif Systems ESP32-C61-WROOM-1-N8R2 Module features a rich set of peripherals in a small size, making it ideal for smart homes, industrial automation, health care, and consumer electronics.

Features

  • 32-bit RISC-V single-core processor for HP system, frequency up to 120MHz
  • Memories:
    • 320KB of ROM
    • 384KB of HP SRAM
    • 8MB of Flash
    • 2MB of PSRAM
  • 3V to 3.6V working voltage
  • Up to 17 GPIOs with three strapping GPIOs
  • 1x 12-bit ADC (up to four channels)
  • Communication interfaces
    • 1x I2C interface
    • 1x I2S interface
    • 1x SPI interface
    • 3x UART interfaces
  • Security:
    • AES, SHA, RSA, RNG
    • Secure boot, Flash encryption, digital signature, HMAC module
  • -40°C to +105°C extended temperature range

Applications

  • Generic low-power IoT sensor hub
  • Generic low-power IoT data loggers
  • USB devices
  • Speech recognition
  • Image recognition
  • Mesh network
  • Home automation
  • Smart building
  • Industrial automation
  • Health care applications
  • Wi-Fi-enabled toys
  • Wearable electronics
  • Retail and catering applications
  • Smart POS machines
Publié le: 2025-07-03 | Mis à jour le: 2025-07-14