Epson Timing FA-118T Crystal Units
Epson Timing FA-118T Crystal Units offer a 24MHz to 54MHz frequency range and up to 200Ω motional resistance. These units feature a fundamental overtone, external dimensions of 1.6mm x 1.2mm x 0.35mm, and a -40°C to +85°C operating temperature range. Epson Timing FA-118T Crystal Units are ideal for mobile phones, BLUETOOTH®, and W-LAN ISM band radios.Applications
- Mobile phones
- Bluetooth
- W-LAN ISM band radios
- Clocks for MPU
Specifications
- 24MHz to 54MHz nominal frequency range
- 1.6mm x 1.2mm x 0.35mm dimensions
- Fundamental overtone order
- 200Ω max. motional resistance
- -40°C to +85°C operating temperature range
Dimensions
Publié le: 2022-04-06
| Mis à jour le: 2022-09-02