TDK B33331V General Purpose MKP AC Capacitors

TDK B33331V General Purpose MKP AC Capacitors are ideal for general AC filtering applications. The capacitors feature self-healing properties, a low dissipation factor, and overpressure disconnection for safety. The series offers a voltage option of 460V with capacitance ranging from 2μF to 50μF. The B33331V Series is CE compatible and UL approved for diameter >40mm.

Features

  • Self-healing properties
  • Low dissipation factor
  • Overpressure disconnection safety device
  • Indoor mounting
  • UL approved for diameter >40mm
  • +85°C 85% relative humidity (RH) at 460V for 1000h
  • CE compatible
  • 2+2 fast-on terminals, 6.3mm x 0.8mm #250 style

Specifications

  • 650V rated, 460VRMS
  • 2µF to 50µF capacitance range
  • ±5% tolerance
  • 10mΩ to 35mΩ ESR range
  • 55mm to 100mm length range
  • 40/085/21 climatic category to IEC 60068-1
  • -40°C to +85°C operating temperature range

Materials

  • Metalized polypropylene film
  • Aluminum can and top
  • Soft polyurethane resin filling material
Publié le: 2018-05-08 | Mis à jour le: 2026-04-02