Tripp Lite U444 Adapters

Tripp Lite U444 Adapters include a U444-2H-DL USB-C® dual-display adapter and a U444-H4K6-CAP HDMI-to-USB video capture adapter. The U444 USB-C dual-display adapter connects dual HDMI 4K displays to the USB-C or Thunderbolt™ 3 port on MacBook Pro or Windows laptops. This dual-display adapter features DisplayLink video software that works across computing platforms, making it ideal for hot-desking and work-from-anywhere applications. The USB-C Power Delivery (PD) 3.0 charging port on the U444-2H-DL supports up to 100W PD charging, with 10W dedicated to the functioning of that adapter and the last 90W charging the host.

The U444-H4K6-CAP adapter captures 4K video from an HDMI device and sends it to a PC or laptop for streaming or editing. This adapter is compatible with Microsoft Teams, Zoom, VLC, and other popular video applications. Bus-powered via the host's USB-A port, no external power supply is needed, and the plug-and-play operating requires no software for easy, immediate installation. Tripp Lite U444-H4K6-CAP Video Capture Adapter is ideal for work presentations, online gaming, podcasts, and video presentations.

The Tripp Lite U444-003-H4K6BE is a USB-C-to-HDMI cable that directly connects an HDMI monitor to a tablet, MacBook, Chromebook, or a
smartphone's USB-C or Thunderbolt 3 port. The U444-006-DP-BD is a bidirectional audio/video cable that connects a USB-C/Thunderbolt 3 source device to a DisplayPort monitor or vice versa.

Features

  • U444-2H-DL
    • DisplayLink software compatible with Windows, macOS, ChromeOS, Android, and Linux
    • Supports UHD resolution up to 4K at 60Hz to 2 HDMI displays simultaneously
    • USB-C® PD 3.0 pass-through port provides up to 90W charging to the host computer
    • Dual power mode allows operation via laptop bus power or through the PD charging port
    • Compliant with the Federal Trade Agreements Act (TAA) for GSA schedule purchases
  • U444-H4K6-CAP
    • Supports UHD resolutions up to 4K at 60Hz (4:4:4) with High Dynamic Range (HDR)
    • Compatible with Microsoft Teams, Zoom, VLC, and other popular video applications
    • Bus-powered via host's USB-A port, so no external power supply is needed
    • Plug-and-play operation with no software required for easy, immediate installation
  • U444-003-H4K6BE
    • USB-C-to-HDMI Adapter Connects to a computer's USB-C or Thunderbolt 3 Port
    • Supports USB-C DisplayPort Alternate Mode for converting audio/video signals
    • Clarity of true 4K HDMI video with multi-channel audio and 4:4:4 color
    • Reversible USB-C connector attaches in either direction
    • Plug-and-play ready
  • U444-006-DP-BD
    • Bi-directional USB-C/DisplayPort cable delivers UHD video to a 4K monitor
    • Supports USB-C DisplayPort alternate mode for converting audio/video signals
    • Transmits crystal-clear 4K HDMI video with HDR and 4:4:4 color
    • Locking DP connector helps prevent accidental disconnection and expensive downtime
    • Reversible USB-C connector attaches in either direction
    • Plug-and-play ready

Applications

  • U444-2H-DL
    • Hot-desking
    • Work-from-anywhere applications
    • Creating video walls
    • Giving video presentations
    • Editing multiple documents on a larger screen
    • Streaming video for digital signage
  • U444-H4K6-CAP
    • Work presentations
    • Workplace meetings
    • Online gaming
    • Podcasts
    • Video productions
  • U444-003-H4K6BE
    • Video presentations on a large screen
    • Online or PC video games that display optimal graphics
    • 4K computer monitors
  • U444-006-DP-BD
    • Video presentations on a large screen
    • Online or PC video games that display optimal graphics
    • 4K computer monitors
    • Digital signage in an office lobby or trade show booth

Required Equipment

  • U444-2H-DL
    • Source device with USB-C or Thunderbolt 3 port that supports PD charging in order to charge from PD 3.0 port
    • Display device(s) with HDMI input
    • Host must be able to download and install the Synaptics DisplayLink driver that is compatible with the host's operating system
  • U444-H4K6-CAP
    • Video camera, laptop/MacBook, gaming console, or other video source with an available HDMI output
  • Windows PC or MacBook with available USB-A 3.2 port (or USB-A to USB-C adapter)
  • U444-003-H4K6BE
    • Source device with USB-C or Thunderbolt 3 port that supports USB DisplayPort Alternate Mode
    • Display device with HDMI input
  • U444-006-DP-BD
    • Source or display device with USB-C or Thunderbolt 3 port that supports USB DisplayPort Alternate Mode
    • Source or display device with DisplayPort input (DisplayPort 1.2 required to achieve 4K @ 60Hz)
Publié le: 2024-10-31 | Mis à jour le: 2025-07-02