DFRobot UNIHIKER M10 Screen Protector Plastic Case

DFRobot UNIHIKER M10 Screen Protector Plastic Case is a lightweight plastic case designed to protect the screen of the M10 single-board computer. This screen protector is durable, offers easy installation, and provides crucial front protection of the UNIHIKER touch screen. The UNIHIKER M10 screen protector plastic case seamlessly integrates with the UNIHIKER portable expansion carrier board series, providing comprehensive protection where other solutions fall short. This screen protector safeguards the UNIHIKER M10's screen from damage caused by accidental drops or everyday wear and tear.

Features

  • Durable and lightweight plastic case
  • Seamlessly integrates with the UNIHIKER portable expansion carrier board series
  • Comprehensive protection

Specifications

  • 79mm x 55mm dimensions
  • 7g weight

Overview

DFRobot UNIHIKER M10 Screen Protector Plastic Case

Dimensions

DFRobot UNIHIKER M10 Screen Protector Plastic Case
Publié le: 2026-01-14 | Mis à jour le: 2026-02-06