Eaton Electronics WCLA Automotive Wire Wound Chip Inductors

Eaton Electronics WCLA Automotive Wire Wound Chip Inductors are AEC-Q200 qualified, come in a 1008 or 1210 package, and have ferrite core wire wound construction. The WCLA2520V1 inductors feature a 0.22µH to 47µH inductance range, while the WCLA3225V1 inductors have a 0.47µH to 680µH inductance range. Eaton Electronics WCLA Automotive Inductors are ideal for infotainment, wireless communication, antenna tuning, and ADAS applications.

Features

  • Package
    • 1008 (2520) for WCLA2520V1
    • 1210 (3225) for WCLA3225V1
  • Inductance range
    • 0.22µH to 47µH for WCLA2520V1
    • 0.47µH to 680µH for WCLA3225V1
  • AEC-Q200 qualified
  • Ferrite core wire-wound construction
  • Moisture sensitive level (MSL) 1

Applications

  • ADAS
  • Infotainment
  • Wireless communications
  • Wi-Fi®
  • BLUETOOTH®
  • Satellite
  • Antenna tuning
  • Onboard computer
Publié le: 2022-07-25 | Mis à jour le: 2024-10-10