Eaton Electronics EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

Features

  • Various terminations
    • Connector
    • Radial
    • Screw
    • SMD/SMT
    • Snap-in
    • Stud-threaded
    • Through-hole
  • 2.5VDC to 315VDC voltage ratings
  • Up to ±80% tolerance
  • 230µΩ to 75Ω ESR range
  • Horizontal or vertical orientation
  • Long life
Publié le: 2023-10-05 | Mis à jour le: 2024-10-10