Eaton Electrical Automotive Through-Hole Power Inductors

Eaton Electrical Automotive Through-Hole Power Inductors are AEC-Q200 qualified and ideal for high transient current spikes without saturation. These inductors offer ultra-low buzz noise due to their composite construction, alloy powder core material, and tin-dipped termination finish. Specifications include a 500VAC voltage rating, 1mA maximum, and a wide operating temperature range of -55°C to +155°C. Eaton Electrical Automotive Through-Hole Power Inductors are suitable for digital instrument clusters, powertrain systems, LED lighting, DC/DC converters, and electric pumps.

Features

  • AEC-Q200 qualified
  • Shielded construction
  • Ultra-low buzz noise
  • Composite construction
  • Tin-dipped termination finish
  • Alloy powder core material

Applications

  • Infotainment and cluster electronics
  • Audio subsystem: head unit and trunk amp
  • Digital instrument cluster
  • Electronic stability control system (ESC)
  • Engine and powertrain systems
  • Electric pumps, motor control, and auxiliaries
  • Powertrain control unit (PCU)/Engine control unit (ECU)
  • Transmission control unit (TCU)
  • LED lighting
  • Heating, ventilation, and air conditioning controllers (HVAC)
  • High current and high temperature applications
  • DC/DC converters
  • High current motor and switching noise suppression
  • Inverters
Publié le: 2025-12-22 | Mis à jour le: 2025-12-24