Eaton Electronics MPIA25-V2 Automotive Miniature Power Inductors
Eaton Electronics MPIA25-V2 automotive grade miniature power inductors offer high current carrying capacity and rugged flexible construction in a low-profile (1.05mm and 1.25mm height) package. Eaton Electronics MPIA25-V2 inductors are AEC-Q200 qualified and offer self-resonant frequency (SRF) greater than 25MHz. This miniature power inductor series offers a 0.33µH to 4.7µH inductance range and a 1.2A to 7.5A current range. Applications include body electronics, advanced driver assistance systems, infotainment, and cluster electronics.Features
- AEC-Q200 qualified
- High current carrying capacity in a compact standard 1008 (2520 metric) footprint
- Magnetically shielded, Low EMI
- Rugged construction
- Self-resonant frequency (SRF0 greater than 25MHz)
- Inductance range from 0.33µH to 4.7µH
- Current range from 1.2A to 7.5A
- 2.7mm x 2.2mm footprint surface-mount package in 1.05mm and 1.25mm heights
- Moisture Sensitivity Level (MSL) 1
Specifications
- -40°C to +125°C component storage temperature range
- -40°C to +125°C operating temperature range
- J-STD-0020 compliant solder reflow temperature
- Halogen and lead free, RoHS compliant
Applications
- Body Electronics
- Central body control module
- Vehicle access control system
- Headlamps, tail lamps, interior lighting, and LED lighting
- Doors, window lift, and seat control
- Infotainment and Cluster Electronics
- Active Noise Cancellation (ANC)
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- In-vehicle infotainment (IVI) and navigation
- Advanced Driver Assistance Systems
- 77GHz radar system
- Basic and smart surround, and rear and front view camera
- Adaptive Cruise Control (ACC)
- Automatic parking control
- Car black box system
Dimensions: mm
Publié le: 2018-10-22
| Mis à jour le: 2024-10-09