Eaton Electrical M22 Switch Accessories
Eaton Electrical M22 Switch Accessories feature IP67, IP69K, NEMA 4X, and NEMA 13 environmental ratings. These accessories operate at -25°C to 70°C temperature range and are ideal for industrial applications. The M22 switch accessories come in a variety of lengths, sizes, and colors.Features
- Environmental ratings:
- IP67
- IP69K
- NEMA 4X
- NEMA 13
- -25°C to 70°C operating temperature range
- Variety of lengths, sizes, and colors
Additional Resources
View Results ( 27 ) Page
| Numéro de pièce | Fiche technique | Classe IP | Couleur | Hauteur | Longueur | À utiliser avec | Type | Largeur |
|---|---|---|---|---|---|---|---|---|
| M22-I1-PG | ![]() |
White | 2 in | 3 in | 22.5 mm Pushbutton Switches | Surface Mount Enclosure | 3 in | |
| M22-XGPV | ![]() |
IP66 | Yellow | 0.25 mm | 0.25 mm | Emergency Stop Switches | Guard Ring | 0.25 mm |
| M22-A | ![]() |
IP20 | Black | 0.1 in | 2 in | 22.5 mm Pushbutton Switches | Mounting Adapter | 1.5 in |
| M22-ES-MS1 | ![]() |
IP66 | 22.5 mm Pushbutton Switches | Modular Pushbutton Extra Key | ||||
| M22-I3-PG | ![]() |
White | 2.5 in | 6 in | 22.5 mm Pushbutton Switches | Surface Mount Enclosure | 3 in | |
| M22-IVS | ![]() |
IP66 | 1 in | 2 in | 22.5 mm Pushbutton Switches | Mounting Adapter | 2 in | |
| M22-IY1-PG | ![]() |
Yellow | 3 in | 3.5 in | 22.5 mm Pushbutton Switches | Surface Mount Enclosure | 3 in | |
| M22-PL-PV | ![]() |
IP66 | 51.56 mm | 22.5 mm Pushbutton Switches | Sealing Shroud | |||
| M22-T-D | ![]() |
IP67, IP69K | 17.01 mm | 33.02 mm | Flush Pushbuttons and Indicating Lights | Protective Diaphragm | 33.02 mm | |
| M22-T-DD | ![]() |
IP67, IP69K | 17.01 mm | 33.02 mm | Modular Pushbutton Switches | Protective Diaphragm | 33.02 mm |
Publié le: 2024-10-22
| Mis à jour le: 2025-05-01