Diotec Semiconductor SI20C065x SiC Schottky Diodes
Diotec Semiconductor SI20C065x SiC Schottky Diodes are high-speed, high-voltage rectification diodes ideal for commercial and industrial-grade applications. These diodes feature low capacitive charge, 650V repetitive peak reverse voltage, 20A maximum average forward rectified current, 175°C junction temperature, and high power dissipation. The SI20C065x SiC diodes offer power factor correction and come in a TO-263AB/D2PAK package with UL 94V-0 case material. These SiC diodes comply with RoHS (exemp. 7a), REACH, and conflict minerals.Features
- High-frequency rectification
- High-efficient switching stages
- Power factor correction diodes
- Free-wheeling
- Low capacitive charge
- Extremely fast switching
- High reverse voltage
- High power dissipation
- RoHS compliant (exemp. 7a)
- REACH compliant
- Conflict minerals
- UL 94V-0 case material
Specifications
- 650VRRM repetitive peak reverse voltage
- 175°C junction temperature
- SI20C065D2
- Forward voltage 25°C of 1.8V at 20A
- 167A IFSM peak forward surge current 50Hz
- SI20C065CD2
- Forward voltage of 1.75V at 10A
- 44A IFSM peak forward surge current 50Hz
- 20A maximum average forward rectified current
Applications
- Inverters
- Industrial grade
- Commercial
Performance Graph
Dimension Diagram
View Results ( 2 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| SI20C065D2 | ![]() |
Diodes Schottky SiC SI20C065D2SiC Schottky Diode 20A 650V |
| SI20C065CD2 | ![]() |
Diodes Schottky SiC SI20C065CD2SiC Schottky Diode 2x 10A 650V |
Publié le: 2024-09-25
| Mis à jour le: 2025-04-03