Diotec Semiconductor LDP02-26CAYD2-AQ SMD TVS Diode
Diotec Semiconductor LDP02-26CAYD2-AQ SMD TVS Diode offers 6600 W peak power, fast response, and ISO-16750-2 load-dump test compliance. This Transient Voltage Suppressor (TVS) diode uses a TO-263AB (D2PAK) package and supports AEC-Q101 qualification. The LDP02-26CAYD2-AQ Surface Mount Device (SMD) TVS diode delivers a 22V stand-off voltage and a breakdown voltage range of 24.4V to 28V. This diode is compliant with RoHS (exemption 7a), Conflict Minerals, and REACH standards. Typical applications include over-voltage protection, load-dump protection in motor vehicle supply systems.
Features
- Industry standard package
- Uni and bidirectional versions
- Passes load dump test according to ISO-16750-2 2012E - Table 5 Test A
- Fast response time
- RoHS (exemption 7a), REACH, and Conflict Minerals compliant
Applications
- Over-voltage protection
- Load-dump protection in motor vehicle supply systems
Specifications
- 6600W peak pulse power dissipation (10/1000µs waveform)
- 8W steady state power dissipation on an infinite heatsink
- ±30kV ESD immunity (Air (HBM) and contact discharge)
- 700A peak forward surge current
- UL 94V-0 case material
- 2.9g approximate weight
- Moisture Sensitivity Level (MSL) 1
Performance Graphs
Dimensions
Publié le: 2025-11-19
| Mis à jour le: 2025-12-26