Diodes Incorporated PI5C3257 Multiplexer/Demultiplexer Switches
Diodes Incorporated PI5C3257 Multiplexer/Demultiplexer Switches are quad 2:1 Mux/DeMux with 3-state output pinout and function compatible with PI74FCT257T, 74F257, and 74ALS/AS/LS257. These Diodes Incorporated switches feature near-zero propagation delay and 5Ω low On-Resistance. The PI5C3257 mux/demux switches are pin-compatible with 74 series 257 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI5C3257 mux/demux switches operate at -40°C to 85°C ambient temperature range. These switches function with -0.5V to 7V input and output supply voltage to ground potential. The PI5C3257 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.Features
- Near-zero propagation delay
- Ultra-low quiescent power
- Low On-Resistance
- Compatibility with PI74FCT257T, 74F257, and 74ALS/AS/LS257
- Pin compatible with 74 series 257 logic devices
- Packaging
- 16-Pin, QSOP (Q)
- 16-Pin, TSSOP (L)
- 16-Pin, UQFN (ZHD)
Specifications
- 0.2μA low quiescent power supply
- 5Ω On-Resistance
- -40°C to 85°C ambient temperature range
- -65°C to 150°C storage temperature range
- 120mA DC output current
- 0.5W power dissipation
- -0.5V to 7V supply voltage range
Applications
- Desktop PC
- Industrial PC
- Medical device
- Monitors
- Set-Top-Box (STB)
- Tablet PC
- TVs
PI5C3257 Functional Block Diagram
16-Pin QSOP and 16-Pin TSSOP Configuration
16-Pin UQFN Configuration
Technical Note
Publié le: 2019-09-13
| Mis à jour le: 2023-08-01