Diodes Incorporated PI3CH480 Multiplexer/Demultiplexer Switches

Diodes Incorporated PI3CH480 Multiplexer/Demultiplexer Switches are 4-channel 2:1 Mux/Demux with tri-state outputs and 500MHz high signal passing bandwidth. These Diodes Incorporated switches feature non-zero propagation, beyond rail-to-rail switching, and hot insertion capability. The PI3CH480 mux/demux switches include 8kV ESD protection. These switches operate at -40°C to 85°C temperature range. The PI3CH480 mux/demux switches function with -0.5V to 4.6V supply voltage to ground potential. These switches offer 120mA DC output current and 0.5W power dissipation. The PI3CH480 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.

Features

  • Near-zero propagation delay
  • High signal-passing bandwidth
  • Beyond rail-to-rail switching
  • Hot insertion capable
  • Halogen and antimony free
  • Packaging
    • 16-Pin, 173-mil wide plastic TSSOP (L)
    • 16-Pin, 150-mil wide plastic QSOP (Q)
    • 16-Pin, UQFN3×3-16 (ZHD)

Specifications

  • Beyond rail-to-rail switching
    • 0V to 5V switching with 3.3V power supply
    • 0V to 3.3V switching with 2.5V power supply
  • 1.8V, 2.5V, and 3.3V supply voltage operation
  • 5V I/O tolerant with supply in OFF and ON state
  • 8kV ESD protection
  • 500MHz high signal passing bandwidth
  • 5Ω On-Resistance
  • >200mA latch-up-performance
  • -40°C to 85°C ambient temperature range
  • -65°C to 150°C storage temperature range
  • 120mA DC output current
  • 0.5W power dissipation
  • -0.5V to 6V DC input voltage

Applications

  • Desktop PC
  • Industrial PC
  • Medical device
  • Monitors
  • Set-Top-Box (STB)
  • Tablet PC
  • TVs

PI3CH480 Functional Block Diagram

Block Diagram - Diodes Incorporated PI3CH480 Multiplexer/Demultiplexer Switches

TSSOP and QSOP Pin Configuration

Diodes Incorporated PI3CH480 Multiplexer/Demultiplexer Switches

UQFN3x3-16 Pin Configuration

Diodes Incorporated PI3CH480 Multiplexer/Demultiplexer Switches
Publié le: 2019-09-13 | Mis à jour le: 2023-08-01