Diodes Incorporated ZXLD383 LED Drivers

Diodes Incorporated ZXLD383 LED Drivers are designed for applications requiring step-up voltage conversion from a very low input voltage. The ZXLD383 LED driver IC generates constant current pulses that are ideal for driving single or multiple LEDs over a wide range of operating voltages. This Diodes Incorporated Boost and Buck-boost LED driver provides 85% efficiency and increased battery life.

The Diodes Incorporated ZXLD383 includes an on/off enable input that can be driven directly from a photocell array or an open collector/drain logic output. The enable input features an ultra-low voltage drop diode to ground, eliminating the need for a photocell array isolation diode in garden light applications.

Features

  • 85% Efficiency
  • User adjustable output current
  • Single cell operation
  • Low saturation voltage
  • TSOT23-3 package
  • Simple application circuit

Applications

  • Garden lights
  • Door/pathway illumination
  • LED flashlight and torches
  • LED backlights
  • White LED driver
  • Gated boost supply generator
Publié le: 2010-12-14 | Mis à jour le: 2022-03-11