DFRobot FIT0828 16mm 10MP Telephoto Lens

DFRobot FIT0828 16mm 10MP Telephoto Lens for Raspberry Pi and Jetson Nano Camera Module is suitable to use with the Raspberry Pi High-Quality Camera and Jetson Nano 12.3MP camera. It has a high level of zoom and can be used to target specific subjects located far away. The lens can be easily screwed into the Raspberry Pi High-Quality Camera. Also, it comes with front and back covers for protection when it's not in use. The DFRobot FIT0828 does not include Jetson Nano.

Features

  • The narrow-angle of view is suitable for viewing distant subjects
  • Adjustable aperture from F1.4 to F16
  • Front and back cover for protection

Specifications

  • 10Mega pixel resolution
  • 1" (Φ16, 12.8x9.6) image format
  • 16mm / 0.63 inches focal length
  • Aperture (F1.4-16)
  • Mount (C)
  • Angle of View (H×V):
    • 1": 44.6°x 33.6°
    • 2/3": 30.0°x 23.2°
    • 1/1.8": 24.7°x 18.6°
    • 1/2": 21.8°x 16.4°
    • 1"(-0.7%) 1/2"(-0.5%) distortion
  • M.O.D (minimum object distance): (0.2m)
  • 17.53mm flange back focal length
  • Φ39x50mm dimensions
  • 69.53mm optical total length
  • 135.3g weight
  • Lens structure (9G)
  • UV M37.0x0.75P filter size
  • Method of operation:
    • Zoom: ——
    • Aperture (manual iris)
    • Focus (manual focus)
  • -20°C to 80°C operating temperature

Dimensions

Mechanical Drawing - DFRobot FIT0828 16mm 10MP Telephoto Lens
Publié le: 2021-09-23 | Mis à jour le: 2023-02-02