DFRobot DFR1139 FireBeetle 2 ESP32-E Development Board
DFRobot DFR1139 FireBeetle 2 ESP32-E Development Board is an IoT development board based on the ESP32-WROOM-32E-N16R2 module. This board features a 240MHz dual-core processor, 16MB Flash, and 2MB PSRAM. The DFR1139 board supports 2.4GHz Wi-Fi® (802.11 b/g/n), BLUETOOTH® 4.2 BR/EDR, and BLE connectivity, ensuring seamless wireless communication for IoT solutions. This board operates on 5V DC via USB Type-C® or a 3.7V Li-ion battery that features automatic power switching and charging. The DFR1139 board is available in a compact size (25.4 mm x 60 mm) and supports the LVGL graphics. This development board is ideal for home automation, remote control of robots, smart lighting control, control panel UI design, and environmental data monitoring.Features
- Equipped with the ESP32-WROOM-32E-N16R2 dual-core module
- Clock frequency up to 240MHz, with 16MB Flash and 2MB PSRAM for large memory capacity
- Low-power development board, supporting dual-mode communication of Wi-Fi and Bluetooth
- Onboard GDI display interface for quick connection to display screens
- Onboard charging circuit and PH2.0 lithium battery interface, supporting dual-power supply and automatic switching
- Supports various programming methods such as Arduino IDE, ESP-IDF, MicroPython, etc
- Compact design with a small size, suitable for IoT projects with limited space and embedded systems
Applications
- Home automation renovation
- Remote control of robots
- Environmental data monitoring
- Smart lighting control
- Control panel UI design
Specifications
- Power parameters:
- Input voltage:
- 5V DC USB Type-C® interface
- 3.7V Li-ion PH2.0 interface
- 5V DC VCC pin
- Input voltage:
- MCU Parameters:
- Processor: Tensilica LX6 dual-core processor (one core for high-speed connectivity, one core for independent application development)
- 240MHz clock frequency
- 520KB SRAM
- 448KB ROM
- 16MB Flash
- 2MB PSRAM
- 40MHz crystal oscillator and 32.768KHz crystal oscillator on-chip clock
- Wireless parameters:
- 2.4GHz to 2.5GHz Wi-Fi frequency range
- Compliant with Bluetooth V4.2 BR/EDR, BLE standards, and BLUETOOTH® protocol
- CVSD and SBC audio Bluetooth audio
- 2.4GHz to 2.5GHz Bluetooth frequency range
- 25.4mm x 60mm module size
- 2.54mm pin pitch
- 1.6mm thickness
Pinout
Additional Resources
Publié le: 2025-10-14
| Mis à jour le: 2025-11-03