DB Unlimited Speakers
DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.Features
- Type
- Dynamic
- Piezoelectric
- Micro
- Termination style
- Gullwing lead
- SMD/SMT
- Solder-lug
- Solder pad
- Solder pin
- Wire leads
- Shapes
- Round
- Oval
- Rectangle
- Square
- Mounting Options
- Flange
- Flush
- Frame
- Surface mount
- Thru-hole
Applications
- Internet of Things (IoT)
- Medical
- Transportation
- Fire / safety / security
- Consumer devices
Specifications
- 190Hz to 20,000Hz frequency range
- 75dBa to 93dBa sound pressure level range
- 2.5Ω to 150Ω impedance range
Learn More
High Temp Dynamic Speakers: -40°C up to +85°C operating temperature range
Piezo Speakers: Ultra-thin, low current, does not require special mounting or Helmholtz design considerations
Publié le: 2014-10-24
| Mis à jour le: 2025-07-28