DB Unlimited SM150806-2 Dynamic Micro Speaker

DB Unlimited SM150806-2 Dynamic Micro Speaker offers a frequency range of 850Hz to 20,000Hz, a 1W nominal power rating, and a flush-mount design. This micro speaker features dimensions of 11mm x 15mm x 3mm, making it ideal for designs that have space restrictions. DB Unlimited SM150806-2 Dynamic Micro Speaker is the suggested alternative to the SM150506-3.

Specifications

  • 11mm x 15mm x 3mm dimensions
  • 850Hz resonant frequency
  • 850Hz to 20,000Hz frequency range
  • 6Ω impedance rating
  • PEEK cone material
  • 1W nominal power
  • 1.3W maximum power
  • Dynamic technology
  • Flush-mount design
  • -40°C to +85°C operating temperature range
Publié le: 2023-06-14 | Mis à jour le: 2023-06-21