Cree LED XLamp® XHP70.3 High-Intensity LEDs

Cree LED XLamp® XHP70.3 High-Intensity LEDs are designed to enable maximum intensity from small luminaires. The XLamp XHP70.3 High-Intensity LEDs feature a flat lens, allowing better coupling of lenses, reflectors, and fiber optics for light output control. These white LEDs are configurable to 6V or 12V by PCB layout. The XHP70.3 High-Intensity LEDs are available in 5-step EasyWhite® bins at 3000K to 5000KCCT, 3-step EasyWhite bins at 2700K to 5000K CCT, and 2-step EasyWhite bins at 2700K to 4000K CCT.

Built on Cree LED’s Extreme High Power LED technology, the XLamp XHP70.3 High-Intensity LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP70.2 LEDs in the same 7.0mm x 7.0mm package. These LEDs provide an easy drop-in upgrade to achieve higher system lumens per watt (LPW) for lighting manufacturers with existing XHP70 designs, eliminating redesign costs.

Features

  • Available in white
  • Available in:
    • 5-step EasyWhite® bins at 3000K to 5000K CCT
    • 3-step EasyWhite bins at 2700K to 5000K
    • 2-step EasyWhite bins at 2700K to 4000K CCT
  • Available in ANSI white bins at 3000K to 7000K CCT
  • Broadcast color option at 5700K provides maximum performance for TV events that require extremely high TLCI
  • Available in standard, 70-, 80-, 90- and 95-minimum CRI options
  • Binned at 85°C
  • Configurable to 6V or 12V by PCB layout
  • 7200mA (6V) and 3600mA (12V) maximum drive current
  • Low 0.2°C/W thermal resistance
  • Wide 120° (HD) 115° (HI) viewing angle
  • Unlimited floor life at ≤ 30°C/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • 8000V ESD withstand voltage (HBM per Mil-Std-883D)
  • 150ºC LED junction temperature
  • RoHS and REACh compliant
  • UL® recognized component (E349212)

Applications

  • Outdoor lighting
  • Premium indoor lighting

Videos

Package Outline

Mechanical Drawing - Cree LED XLamp® XHP70.3 High-Intensity LEDs

Electrical Configuration

Application Circuit Diagram - Cree LED XLamp® XHP70.3 High-Intensity LEDs
Publié le: 2022-01-03 | Mis à jour le: 2024-08-05