Cosel TUNS1200 1200W Medical Power Supplies

Cosel TUNS1200 1200W Medical Power Supplies are designed for various applications that require a low profile, medical safety certifications, high- and low-temperature operation, and constant current. These power supplies are available in 12VDC, 28VDC, and 48VDC with a universal input up to 305VAC, covering 277VAC 1P applications, and offer efficiency up 92%. The series features an aluminum base plate for easy conduction cooling and mounting and meets medical safety certification 2xMOOP, EN 60601-1 3rd. Applications for Cosel TUNS1200 1200W Medical Power Supplies include medical, RF, military, LED, signs, kiosks, power over Ethernet (PoE), and anywhere forced air is not available or where a low profile is required.

Features

  • Conduction cooled up to +100°C at the base plate
  • Low-temperature operation down to -40°C
  • Parallel or series operation
  • Medical safety certification 2xMOOP, EN 60601-1 3rd
  • UL, C-UL, (UL 62368-1), CE, and DEMKO (EN 62368-1) safety certifications
  • Universal input up to 305VAC, covering 277VAC 1P applications
  • Constant current capability for battery charging, LED, and other CC applications
  • Remote sense, power good signal, overcurrent protection (OCP), and overvoltage protection (OVP) are standard
  • Remote control
  • Efficiency up to 92%
  • Up to 0.98 power factor correction

Applications

  • Medical
  • RF
  • Military
  • LED
  • Signs
  • Kiosks
  • PoE

Videos

Publié le: 2020-08-07 | Mis à jour le: 2024-09-30