Cosel GMA300F Medical Type AC-DC Power Supplies
Cosel GMA300F Medical Type AC-DC Power Supplies are 300W supplies designed for medical electrical equipment and suitable for BF applications. These high efficiency (93% typical) Cosel power supplies offer a 2" x 4" standard footprint and rated output voltages of 12V, 24V, 48V, or 56V. GMA300F open frame power supplies feature an 85VAC to 264VAC input voltage range in a -20°C to +70°C temperature range.
Features
- High power density (25.7W/inch3)
- High 93% typical efficiency (230V input, 24V output)
- 2" x 4" standard footprint
- Low voltage directive
- Forced air cooling (requires external fan)
- 5-year warranty
- Options
- With AUX1 (12V, 1A), AUX2 (5V, 1A)
- With remote ON/OFF
- RoHS compliant
Applications
- Medical electric equipment
- BF applications (output-FG: 1MOPP, input-output: 2MOPP)
Specifications
- 85VAC to 264VAC rated input range
- 300W rated output wattage
- 12V, 24V, 48V, and 56V rated output voltages
- 50/60Hz frequency
- 90% to 93% typical efficiency range
- 5.4A to 25A output current range
- 48mV to 192mV maximum line regulation range
- 100mV to 240mV maximum load regulation range
- 400ms typical start-up time
- 16ms typical hold-up time
- Temperature ranges
- -20°C to +70°C operating
- -30°C to +75°C storage
- 50.8mm x 37mm x 101.6mm (2.0" x 1.5" x 4.0") in dimension (WxHxD)
Block Diagram
View Results ( 24 ) Page
| Numéro de pièce | Description | Tension de sortie - canal 1 | Alimentation en sortie |
|---|---|---|---|
| GMA300F-12 | Alimentations électriques - montage sur châssis 300W 12V 25A open 2x4 Medical | 12 VDC | 300 W |
| GMA300F-12-J3 | Alimentations électriques - montage sur châssis 300W 12V 25A HZ JST Conn Medical | 12 VDC | 300 W |
| GMA300F-48 | Alimentations électriques - montage sur châssis 302.4W 48V 6.3A Open Medical | 48 VDC | 302.4 W |
| GMA300F-48-J3 | Alimentations électriques - montage sur châssis 302.4W 48V 6.3A HZ JST Conn Medical | 48 VDC | 302.4 W |
| GMA300F-12-C | Alimentations électriques - montage sur châssis 300W 12V 25A Med PS W/Coating | 12 VDC | 300 W |
| GMA300F-12-I2 | Alimentations électriques - montage sur châssis 300W 12V 25A W/ Sequencing | 12 VDC | 300 W |
| GMA300F-12-J1 | Alimentations électriques - montage sur châssis 300W 12V 25A JST input Connector | 12 VDC | 300 W |
| GMA300F-12-R3 | Alimentations électriques - montage sur châssis 300W 12V 25A Med PS 5/12VAUX Remote | 12 VDC | 300 W |
| GMA300F-24 | Alimentations électriques - montage sur châssis 300W 24V 12.5A open 2x4 Medical | 24 VDC | 300 W |
| GMA300F-24-C | Alimentations électriques - montage sur châssis 300W 24V 12.5A Med PS W/Coating | 24 VDC | 300 W |
Publié le: 2018-09-19
| Mis à jour le: 2025-12-15