StarTech USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.

Features

  • Up to 40Gbps data rate
  • High‑speed USB‑C, USB4, and Thunderbolt 5 connectivity
  • Up to 240W (USB Power Delivery) high-power charging
  • Durable, professional‑grade materials allow for frequent connection, testing, and deployment
  • Accurate power monitoring and validation with USB‑C power measurement tools
  • Plug‑and‑play compatibility with various laptops, desktops, docks, chargers, and embedded systems
  • Specialty connectivity solutions include USB‑to‑serial adapters and cross‑platform data cables

Applications

  • Connecting laptops, tablets, and other devices to an external USB-C networking device or PCIe chassis/storage
  • Transferring data at 40Gbps speeds and 240W power over a USB4 connection
  • Serial communication and device configuration for industrial, networking, and IT equipment
  • Powering and charging USB4/USB-C, and Thunderbolt devices
  • Supporting full Thunderbolt 5 capabilities between Thunderbolt 5-enabled devices

Datasheets

Publié le: 2026-02-04 | Mis à jour le: 2026-02-12