GCT USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle

GCT USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle is a 5.90mm elevated top mount that allows the flexibility to use components with a 4.4mm or lower profile beneath the connector. The elevated configuration showcases an aesthetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB-A and HDMI. The USB4805 receptacle features a 48VDC voltage rating, a 240W power rating, 100MΩ minimum insulation resistance, 5N to 20N mating force, and 100VAC dielectric withstanding voltage. This device includes a stainless steel shell with a copper alloy contact, and Liquid Crystal Polymer (LCP), UL 94V-0 black insulator. Typical applications include portable electronics, audio equipment, Electronic Point-Of-Sale (EPOS) systems, digital signage, and gaming controllers.

Features

  • 48V DC voltage rating
  • 240W power rating
  • 100MΩ minimum insulation resistance
  • 5N to 20N mating force
  • Liquid Crystal Polymer (LCP), UL 94V-0 black insulator
  • Stainless steel shell
  • Copper alloy contact
  • 100V AC dielectric withstanding voltage
  • 20,000 cycles durability
  • Current rating:
    • 5A collectively for VBUS pins
    • 6.25A collectively for GND pins
    • 1.25A for A5/B5
    • 0.25A for all other pins
  • Four shell stakes for excellent PCB retention
  • PIP compatible
  • -25°C to 85°C operating temperature range

Applications

  • Portable electronics
  • Audio equipment
  • Electronic Point-Of-Sale (EPOS) systems
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
Publié le: 2025-07-16 | Mis à jour le: 2025-08-04