Chemi-Con LBV Miniature Aluminum Electrolytic Capacitors
Chemi-Con LBV Miniature Aluminum Electrolytic Capacitors offer a 35VDC maximum rated voltage, 3000µF to 15,000µF capacitance range, and up to ±30A% capacitance tolerance. LBV Capacitors feature high capacitance, low ESR, and good low-temperature behavior. These capacitors are RoHS2 and AEC-Q200 compliant and are a downsized variation of the LBG series. Chemi-Con LBV Miniature Aluminum Electrolytic Capacitors are ideal for airbag and power supply applications.Features
- For airbag application and power supply application
- High capacitance, low ESR, and good low-temperature behavior
- 5,000h endurance with ripple current at +105°C
- Solvent-resistant type
- RoHS2 compliant
- AEC-Q200 compliant: Please contact Chemi-Con for more details, test data, information
Dimensions (mm)
Publié le: 2020-05-01
| Mis à jour le: 2024-04-01