Tallysman SSL889XF Dual-Band Antennas

Tallysman SSL889XF Dual-Band Antennas are designed for precision dual frequency positioning where light weight is essential. These antennas incorporate a unique Accutenna technology that provides dual-band GPS L1/L2, GLONASS G1/G2/G3, Galileo E1/E5b, and BeiDou B1/B2b coverage. The SSL889XF antennas mitigate out-of-band signals and prevent GNSS antenna saturation. These dual-band antennas feature a precision-tuned, circular, dual-feed, stacked patch element. The SSL889XF antennas come with an IP67 rating and are REACH and RoHS compliant. Typical applications include precision GNSS positioning, precision land survey positioning, mission-critical GNSS timing, marine and avionics systems, and autonomous Unmanned Aerial Vehicles (UAVs).

Features

  • 2.5dB very low noise preamp
  • <2.0dB typical axial ratio
  • Tight phase centre variation
  • 28dB typical high-gain LNA
  • 25mA typical low current
  • 15kV ESD circuit protection
  • 2.5VDC to 16VDC invariant performance
  • IP67, REACH, and RoHS compliant
  • 45g lightweight
  • Excellent RH circular polarized signal reception
  • Great multipath rejection
  • Increased system accuracy

Applications

  • Autonomous Unmanned Aerial Vehicles (UAVs)
  • Precision GNSS positioning
  • Precision land survey positioning
  • Mission-critical GNSS timing
  • Marine and avionics systems
Publié le: 2023-09-22 | Mis à jour le: 2024-05-15