Broadcom AFBR-TUS500Z Optical Fiber Cable

Broadcom AFBR-TUS500Z Optical Fiber Cable is a plastic cable with a single step-index fiber sheathed in a transparent polyethylene jacket. This Plastic Optical Fiber (POF) cable can be connected with the POF-based sensor using an AFBR-S10PS011Z miniature connector. The AFBR-TUS500Z POF cable is Halogen-free and is supplied in spools of 500 meters. Typical applications include arc flash event detection and light detection.

Features

  • Compatible with the Broadcom versatile link family fo connectors and fiber optic components
  • 1.0/2.2mm diameter POF with 0.21dB/m typical attenuation (-40°C to 85°C)
  • PMMA core
  • Fluorinated polymer cladding
  • Transparent polyethylene jacket
  • Halogen-free

Applications

  • Arc flash event detection
  • Light detection
Publié le: 2017-05-25 | Mis à jour le: 2022-03-11