Brainboxes Industrial PoE+ Gigabit Ethernet Switches
Brainboxes Industrial PoE+ Gigabit Ethernet Switches enable electrical power transmission over the same cable that carries data, eliminating the need for costly electrical installations. These switches provide four PoE+ capable ports, collectively offering a robust 90W@70°C high PoE power budget across all four ports simultaneously. The PoE+ Gigabit Ethernet switches operate within the -40°C to 70°C industrial temperature range and boast redundant dual power inputs +44VDC to +57VDC, enhancing system reliability. These switches fully conform to IEEE 802.3af/at Ethernet standards for reliable performance and offer the flexibility to deploy powered devices at almost any location. The PoE+ Gigabit Ethernet switches are simple to install and provide a compact design. The SW-195 and SW-595 offer an additional SFP uplink feature to transmit lightning-fast data over longer distances securely.Features
- 4 PoE+ capable ports
- Fully compliant with IEEE 802.3af/at PoE power budget of 90W@70°C between all 4 PoE ports
- -40°C to 70°C industrial operating temperature range
- +44VDC to +57VDC redundant dual power inputs
- Compact design
- Allows power and data to be combined on the same Ethernet cable
- DIN rail mountable or embedded
Publié le: 2024-04-23
| Mis à jour le: 2025-10-14