Bourns SinglFuse™ SF-0603HIxF SMD Fuses

Bourns SinglFuse™ SF-0603HIxF SMD Fuses are high inrush current withstand fuses with a thin film chip design. These single-blow fuses provide overcurrent protection in a 1608 (EIA 0603) miniature footprint. The surface-mount packaging is ideal for automated assembly. Bourns SinglFuse SF-0603HIxF SMD Fuses are halogen free, RoHS compliant, and UL 248-14 listed. Applications include portable memory, LCD monitors, disk drives. cell phones, rechargeable battery packs, battery chargers, and more.

Features

  • Single-blows fuses for overcurrent protection
  • Thin film chip design
  • 1608 (EIA 0603) miniature footprint
  • UL 248-14 listed
  • High inrush current withstand fuse
  • Surface-mount packaging for automated assembly
  • Halogen free
  • RoHS compliant

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • MP3 players
  • Cell phones
  • LED lighting
  • Power tools
  • Rechargeable battery packs
  • Battery chargers
  • Battery management systems (BMS)
  • Set-top boxes
  • Industrial controllers
  • PDAs
  • Digital cameras
Publié le: 2018-06-15 | Mis à jour le: 2022-11-09