Bourns CW105550A & CW161009A AEC-Q200 Chip Inductors

Bourns CW105550A and CW161009A AEC-Q200 Chip Inductors are wound on a ceramic core that provides stable electrical characteristics over a wide range of temperatures and frequencies. CW161009A inductors are available from 1.6nH to 390nH and CW105550A inductors from 1nH to 120nH. These Bourns inductors offer a high-quality factor (Q) and a high self-resonant frequency in an ultra-small size. The CW105550A and CW161009A AEC-Q200 chip inductors operate at -40°C to +125°C temperature range. These chip inductors are ideal for RF signal processing, resonant circuits, set-top boxes, cellular phones, tablets, and various mobile electronic devices.

Features

  • Ceramic core provides stable electrical characteristics
  • High self-resonant frequency
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free

Applications

  • RF signal processing
  • Resonant circuits and filters for cable modems
  • Set-top boxes
  • Cellular phones
  • Tablets and various mobile electronic devices
Publié le: 2019-01-06 | Mis à jour le: 2023-03-14