Bourns Coaxial Surge Protective Devices

Bourns Coaxial Surge Protective Devices (SPDs) protect against surges caused by lightning and other electrical transients. Bourns model 1977 High Frequency Coaxial SPD Series incorporates GDT technology to provide a flat response over a 5GHz frequency range. The water-resistant model 1977 High Frequency Coaxial SPD Series is available with N or F-type connectors versions and are ideal for protecting antennas, broadband, microwave, GPS, cellular and CATV installations.

Features

  • Heavy duty design
  • High frequency DC to 4GHz
  • DC Pass to ±48V
  • VSWR <1.2
  • Three grounding options
  • Replaceable gas tube
  • Low insertion loss <0.1dB
  • Bidirectional
  • Water-resistant
  • RoHS compliant
Publié le: 2013-07-19 | Mis à jour le: 2022-03-11