Signal Transformer / Bel LP Flathead™ Low-Profile Transformers

Signal Transformer / Bel LP Flathead™ Low-Profile Transformers utilizes hum-bucking (semi-toroidal) construction to minimize radiated magnetic fields. These transformers offer a power rating of 2VA to 48VA and are available in more than 25 standard configurations. height of 0.69" to 1.39" (17.5mm to 35.3mm) height Signal Transformer / Bel LP Flathead Low-Profile Transformers LP transformers are ideal for critical low-height PC board applications.

Features

  • Low profile
  • Hum-bucking (semi-toroidal) construction
  • Ideal for critical low-height PC board applications
  • More than 25 standard configurations
  • UL recognized to UL 506 / UL 5085-2, File E63829
  • CSA certified - NRTL/C22.2 #66.1, File 221070

Specifications

  • 2VA to 48VA power
  • 1500VRMS Hipot dielectric strength
  • 115V/230V, 50Hz/60Hz dual primaries
  • Series or parallel dual secondaries
  • 0.69" to 1.39" (17.5mm to 35.3mm) height
  • Class B insulation system, +130°C, UL 1446, E66312

Videos

Publié le: 2016-05-10 | Mis à jour le: 2022-03-11