Bel Power Solutions Melcher HR DC-DC Converters
Bel Power Solutions Melcher HR DC-DC Converters promote an input voltage range greater than 10:1 and typical efficiency of 94% over the input and load range. The series delivers up to 300W of output power with no derating over the ambient temperature range of -40°C to +70°C, providing cooler component temperatures and higher reliability. Standard features include current share, 10ms hold-up time with internal capacitor, and reverse polarity protections. Bel Power Solutions Melcher HR DC-DC Converters comply with EN50155, EN50121, and global standards for railway and safety.
Features
- Extremely wide input voltage range from 12VDC to 168VDC in the same model
- RoHS compliant
- Class I equipment
- Input over- and programmable undervoltage lockout
- Shutdown function
- Inrush current limitation
- 10ms interruption time
- Adjustable output voltages
- 2 independent, isolated outputs: no load, overload, and short-circuit proof
- Rectangular current limiting characteristic
- Parallel operation with active current sharing
- Very high efficiency up to 94%
- Immunity according to IEC 61000-4-2, -3, -4, -5, -6
- ALL PCBs protected by lacquer
- Very high reliability
- Five-year warranty
Block Diagram
Publié le: 2012-12-11
| Mis à jour le: 2025-12-16