Bel Power Solutions SRBH-06H1A1 Non-Isolated DC-DC Converters

Bel Power Solutions SRBH-06H1A1 Non-Isolated DC-DC Converter provides up to 6A of output current. The highly efficient, high power density converter features excellent thermal performance. The output is closely regulated and the efficiency of 3.3VDC is typically 89% at full load. Bel Power Solutions SRBH-06H1A1 converter is ideal for remote on/off, input under-voltage lockout, over-current protection, and short circuit protection.

Features

  • Non-isolated output
  • High efficiency
  • High power density
  • Excellent thermal performance
  • OCP/SCP
  • Remote on/off
  • Input under-voltage lockout

Applications

  • Distributed power architectures
  • Data networking equipment
  • Telecommunications

Specifications

  • 8VDC to 36VDC input range
  • 3.3VDC to 5VDC output range
  • 6A maximum output current
  • 30W maximum output power
  • 89% typical efficiency
  • -40°C to +85°C ambient temperature range
Publié le: 2018-03-27 | Mis à jour le: 2022-08-29