Bel Power Solutions MBE1000 Series Medical Power Supplies
Bel Power Solutions MBE1000 Series Medical Power Supplies feature an 85VAC to 264VAC wide universal AC input range offering up to 1000W of output power. These power supplies are designed and approved to the latest Medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. The MBE1000 series power supplies provide high efficiency and high power density ensuring minimal power loss in end-use equipment. This facilitates higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products. Bel Power Solutions MBE1000 Series AC-DC power supplies are ideal for use in medical, monitoring, home health equipment, and surgical devices.Features
- 5" x 9.51" x 1.61" form factor
- 85VAC to 264VAC wide universal AC input range
- Current sharing
- Approved to EN60601
- Dual fusing
- Up to 1000W output power
- Fan cooled
- Peak power capability
- 5V standby provision
Applications
- Diagnostic
- Drug pump
- Dialysis
- Hospital beds
- Home health care
- Monitoring
- Imaging
- Therapy devices
CURRENT SHARING BLOCK DIAGRAM
Mechanical Drawings
Publié le: 2018-12-11
| Mis à jour le: 2022-09-02