Banner Engineering RLS27 Pro Rugged Strip Lights are programmable and highly efficient strip lights with superior environmental resistance. These RLS27 Pro strip lights with focused lenses provide close-range intensity and long-range visibility for easy viewing outside. The RLS27 series incorporates sturdy aluminum housing in a shatterproof, UV-stabilized, polycarbonate shell for all-weather outdoor applications like dock doors and fill stations. Banner Engineering RLS27 Pro Rugged Strip Lights provide protection against common car wash soaps, cleaning solutions, and other detergents. The lights are water-resistant and IP67/IP69K-rated and feature high-quality illumination and indication from RGBW LEDs. The RLS27 Pro strip lights are ideal for car wash, loading dock, and tank level indication applications.
Features
Programmable and highly efficient strip lights with superior environmental resistance
High-quality illumination and indication from RGBW LEDs
Protection against common car wash soaps, cleaning solutions, and other detergents
Sturdy aluminum housing encased in shatterproof, UV-stabilized, and polycarbonate shell
Suitable for use in all-weather outdoor applications like dock doors and fill stations
Focused lens provides close-range intensity and long-range visibility for easy viewing outside
Water-resistant and IP67/IP69K rated
Available in 4 lengths from 285mm to 1130mm
6 white color temperatures and 13 color options for varied indication and illumination uses
Programmable using pro editor software and pro converter cable
Pro Editor software configuration and three discrete inputs give access to color, flashing, intensity, and animation settings, as well as advanced operating modes for displaying distance, count, time, and position
Designed for the car wash industry with superior chemical resistance and protection for the most demanding environments
Banner Engineering Indicateur multicolore programmable K50 Pro 50 mm
Des indicateurs polyvalents programmables avec un dôme de 50 mm ou une fenêtre plate, fournissant une indication d'état plus éclatante et plus lumineuse.