Banner Engineering QM42-DPSx-2Q Differential Pressure Sensors
Banner Engineering QM42-DPSx-2Q Differential Pressure Sensors offer precise low-differential pressure measurements of air and non-condensing, non-corrosive gases. These sensors feature a silicon piezoresistive differential pressure core and are housed in an aluminum alloy package. The pressure sensors can be mounted to any surface using fasteners sized for the 1/8-inch (3.2mm) diameter through-holes on the base of the unit. These sensors feature a 10VDC to 30VDC supply voltage range, <3mA current consumption, 0.2% full-scale accuracy, and IP67 rating. Typical applications include air filter monitoring, isolation and clean rooms, building pressurization, and dust collectors.Features
- Senses up to ±1 inches of water column using the QM42-DPS1-2Q model
- Senses up to ±5 inches of water column using the QM42-DPS5-2Q model
- Senses up to ±20 inches of water column using the QM42-DPS20-2Q model
- Offers accurate low-differential pressure measurement of air and non-condensing, non-corrosive gases
- Silicon piezoresistive differential pressure core
- Aluminum alloy housing
- RS-485 Modbus serial communication
Specifications
- 10VDC to 30VDC supply voltage range
- <3mA current consumption
- 0.2% full scale accuracy
- ≤0.2% full scale per year stability
- IP67 rating
- Included PVC tubing:
- 0.125in inner diameter
- 0.25in outer diameter
- 10ft length
Applications
- Air filter monitoring
- Isolation and clean rooms
- Building pressurization
- Dust collectors
Wiring
Dimensions
View Results ( 3 ) Page
| Numéro de pièce | Classe IP | Tension d'alimentation de fonctionnement | Pression de fonctionnement | Type de pression | Précision | Taille du port | Style de montage | Hauteur | Longueur | Port de pression | Largeur | Courant d'alimentation de fonctionnement | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| QM42-DPS20-2Q | IP67 | 10 VDC to 30 VDC | - 248 Pa to + 248 Pa | Differential | 0.2 % | 3.23 mm | Through Hole | 3 mA | |||||
| QM42-DPS1-2Q | IP67 | 10 VDC to 30 VDC | - 248 Pa to + 248 Pa | Differential | 0.2 % | 3.23 mm | Through Hole | 3 mA | |||||
| QM42-DPS5-2Q | IP67 | 10 VDC to 30 VDC | +/- 5 inH2O | Differential | 0.2 % | 3.23 mm | Chassis Mount | 41.9 mm | 42.1 mm | Port | 12.8 mm | 3 mA | E |
Publié le: 2023-10-11
| Mis à jour le: 2023-10-31