Banner Engineering Snap Signal QM30 Series Sensors

Banner Engineering Snap Signal QM30 Series Industrial Vibration and Temperature Sensors detect dual-axis vibration up to 4kHz bandwidth and offer supply voltage ranges of 3.6VDC to 5.5VDC or 10VDC to 30VDC. These sensors continuously monitor machine health, run time, and detect unexpected machine failures such as unbalance, misalignment, or early bearing failure. QM30 series sensors work in various machines to identify and predict failures in rotating components, and when paired with a Sure Cross wireless radio, these sensors become the ideal predictive maintenance tool for wireless vibration and temperature monitoring. Banner Engineering Snap Signal QM30 Series Sensors feature a small form factor, making them suitable for applications with limited space.

Features

  • Dual-axis vibration detection up to 4kHz bandwidth
  • Provides high-accuracy vibration and temperature measurements
  • Small form factor for applications with limited space
  • Manufactured with stainless steel or sealed aluminum housing
  • Connects to Sure Cross wireless radios for easy set-up
  • Designed to work with 1-wire serial interface radios (QM30VT1)
  • Functions as a Modbus secondary device via RS-485 (QM30VT2)

Specifications

  • Supply Voltage
    • 3.6VDC to 5.5VDC (QM30VT1)
    • 10VDC to 30VDC (QM30VT2)
  • Current
    • 3mA (QM30VT1)
    • 9mA (QM30VT2)
  • ±10% vibration sensor accuracy rating at +25°C
  • -40°C to +105°C operating temperature range
  • 0 to 46mm/sec or 0 to 1.8"/sec RMS vibration sensor measuring range
  • ±3% temperature sensor accuracy rating

Videos

Publié le: 2023-03-27 | Mis à jour le: 2023-04-27