Axiomtek AIE100-903-FL Edge AI Powered by Jetson Nano

Axiomtek AIE100-903-FL Edge AI Powered by NVIDIA® Jetson™ Nano is an ultra-compact Edge AI system with high AI computing performance for GPU-accelerated processing. The Jetson Nano has a powerful quad-core Arm® Cortex®-A57 MPCore processor and NVIDIA Maxwell GPU architecture with 128 NVIDIA CUDA® cores. This system measures 147.4mm x 129.8mm x 34.6mm and is equipped with a 15W GbE PoE port for power and video transmission. Additional features include 3Grms vibration resistance, 12VDC screw-type power supply, -30°C to +50°C operating temperature range, and a fanless, low-power design. Applications for the Axiomtek AIE100-903-FL unit include AI and edge computing, smart retail, and smart cities.

Features

  • High AI computing performance for GPU-accelerated processing
  • Fanless, low-power design
  • NVIDIA Jetson Xavier NX with Volta™ GPU architecture with 384 NVIDIA CUDA cores
  • JetPack supported

Applications

  • AI computing
  • Edge computing
  • Smart retail
  • Smart cities

Specifications

  • 15W GbE PoE port for power and video transmission
  • 147.4mm x 129.8mm x 34.6mm dimensions
  • 3Grms vibration resistance
  • 12VDC screw-type power supply
  • -30°C to +50°C operating temperature range

Videos

Publié le: 2020-07-07 | Mis à jour le: 2024-05-03