Atmosic Technologies ATMEVK-M2202 Evaluation Kit
Atmosic Technologies ATMEVK-M2202 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM2202 SoC and develop target applications. The extremely low-powered ATM2202 SoC offers embedded flash. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.Features
- Measures current consumption in various operating states
- Validates the operation and performance of BLUETOOTH Low Energy features
- Prototypes custom applications
Kit Contents
- 1x ATM2202 evaluation board
- 1x I/O board
- 1x USB cable (Type-A to USB micro)
- 1x USB cable (Type-A to USB mini)
- 1x 2.4GHz antenna (ANT-916-CW-HWR-SMA)
- 1x CR2032 coin cell battery
Videos
Additional Resources
Publié le: 2023-03-09
| Mis à jour le: 2023-04-17