Advanced Energy / Artesyn ERM Railway DC-DC Converters

Advanced Energy / Artesyn ERM Railway DC-DC Converters offer total power ratings of up to 150W and a wide input voltage range of 12VDC to 160VDC. Offered in a small, fully encapsulated package, the ERM railway converters feature reinforced insulation and high EMC immunity, qualifying them for many demanding applications in railway and other transportation systems. These converters have an advanced circuit topology that provides a high-efficiency rating and allows ambient temperature ratings of up to +85°C with derating. Advanced Energy / Artesyn ERM Railway DC-DC Converters are constructed with UL 94V-0 materials and are DOSA quarter-brick footprint compliant.

Features

  • ERM10 & ERM20
    • Encapsulated
    • Single- and dual-output
    • Remote on/off
    • Overcurrent, overvoltage, and over-temperature protections
  • ERM50 & ERM75
    • Small design
    • No minimum load requirement
    • Undervoltage shutdown
    • Remote on/off
    • Metal case with isolated baseplate
  • ERM100 & ERM150
    • Base-plate optimized for contact cooling or heatsink mounting
    • No minimum load requirement
    • Fixed switching frequency
    • High reliability
    • DOSA quarter-brick footprint compliant

Applications

  • Railways
  • Transportation systems

Specifications

  • Continuous power
    • 10W - ERM10
    • 20W - ERM20
    • 50W - ERM50
    • 75W - ERM75
    • 100W - ERM100
    • 150W - ERM150
  • Efficiency
    • 88% - ERM10/ERM20
    • 92% - ERM50/ERM75
    • 91.5% - ERM100
    • 90% - ERM150
  • 12VDC to 160VDC input range
  • RoHS 3.0 compliant
  • UL 94V-0 materials
  • -40°C to +85°C operating temperature
  • EN 61373, vibration and thermal shock
Publié le: 2025-01-29 | Mis à jour le: 2025-07-29